MG Chemicals Cold Solder Solid Adhesive, 21 g
- RS Stock No.:
- 918-5009
- Mfr. Part No.:
- 8330S-21G
- Brand:
- MG Chemicals
Subtotal (1 unit)*
£133.88
(exc. VAT)
£160.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £133.88 |
*price indicative
- RS Stock No.:
- 918-5009
- Mfr. Part No.:
- 8330S-21G
- Brand:
- MG Chemicals
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MG Chemicals | |
Adhesive Type | Conductive Epoxy Adhesive | |
Trade Name | Cold Solder | |
Application | Thermal Management | |
Material Compatibility | Metal, Plastic | |
Product Form | Solid | |
Package Type | Syringe | |
Package Size | 21 g | |
Cure Time | 1 h | |
Viscosity Description | High Viscosity | |
Maximum Operating Temperature | +150°C | |
Specific Gravity | 3.56 | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +150 °C | |
Select all | ||
---|---|---|
Brand MG Chemicals | ||
Adhesive Type Conductive Epoxy Adhesive | ||
Trade Name Cold Solder | ||
Application Thermal Management | ||
Material Compatibility Metal, Plastic | ||
Product Form Solid | ||
Package Type Syringe | ||
Package Size 21 g | ||
Cure Time 1 h | ||
Viscosity Description High Viscosity | ||
Maximum Operating Temperature +150°C | ||
Specific Gravity 3.56 | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +150 °C | ||
Related links
- MG Chemicals Silver Conductive Gel Syringe Super Glue for use with Cold-Soldering EMI/RFI
- MG Chemicals Silver Conductive Gel Jar Super Glue for use with Cold-Soldering EMI/RFI
- MG Chemicals 8331S Liquid Adhesive, 15 g
- MG Chemicals 8331 Liquid Adhesive, 14 g
- MG Chemicals Paste Syringe Super Glue for use with CPUs Heat Generating Components, 4.90 g
- MG Chemicals MG Chemicals Glue Cartridge Cartridge Super Glue for use with Electronic Components, 50 ml
- MG Chemicals 8329 TFS Liquid Thermal Adhesive, 50 ml
- MG Chemicals 8329 TFS Liquid Thermal Adhesive, 25 ml